1-1462042-2

1-1462042-2

TE Connectivity
Description:

Signal Relay 24VDC 3A SPDT( (10mm 6mm 5.65mm)) THT

Country of Origin: Portugal
Introduction date:Sep 16, 2013

Updated: 20-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Signal Relays

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Bounce Time
Maximum Product Depth
Insulation Resistance
Maximum Contact Resistance
Contact Material
Seal
Product Weight
Maximum Storage Temperature
Minimum Storage Temperature
IP Rating
Mechanical Life
Terminal Pitch
Switching Voltage Type
Maximum Switching Voltage
Coil Voltage Type
Coil Voltage
Maximum Product Height
Maximum Product Length
Electrical Life
Mounting
DC Coil Voltage
AC Coil Voltage
Contact Form
Contact Arrangement
Maximum Switching Current
Maximum AC Switching Voltage
Maximum DC Switching Voltage
Maximum Switching Power
Coil Current
Termination Style
Maximum Pick-Up Voltage
Minimum Dropout Voltage
Operate Time
Release Time
Coil Resistance
Number of Terminals
Relay Construction
Package Type
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.