H21B473K

H21B473K

Electrocube
Description:

Cap Film 0.047uF 100V PP 10%( 3.81 X 13.46mm) Axial 85°C

Country of Origin: United States of America
Introduction date:Dec 21, 2000

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Film

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Fixed/Variable
Test Frequency
Maximum Product Length
Maximum Product Depth
Length Tolerance
Maximum Product Height
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Maximum Pulse Rise Time
Number of Terminals
Lead Diameter
Operating Temperature
Product Weight
Failure Rate
Military Standard
Seated Plane Height
Wire Form
Temperature Coefficient
Lead Length
Maximum Dissipation Factor
Minimum Storage Temperature
Maximum Storage Temperature
Capacitance Value
Voltage
Tolerance
Dielectric
Equivalent Series Resistance
Type
Suppression Class
Maximum Operating Temperature
Minimum Operating Temperature
Polarity
Mounting
Termination Style
Construction
Size
Terminal Pitch
Package/Case
Tradename
Special Features
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.