Search Results for "h21b104k Electrocube"
Filters
B21E104K
Electrocube
CAP 0.1UF 400V MY POLYESTER and FOIL
Datasheet
Active
A21C104K
Electrocube
Electrocube A21C104K 0.1uF 200VDC PET Film Capacitor
Datasheet
Through Hole
Unconfirmed
Capacitance:
0.1uF
Voltage:
200VDC
Tolerance:
10%
DC Rated Voltage:
200
VDC