Typical Application Using RP40-11015SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Single Output)
참조 설계 작성자: RECOM Power GmbH
Typical Application for the RP40-11015SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Single Output). The RP40-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN50155 certified. They are also certified to UL60950-1 and cUL 60950-1, this makes them ideal for all high input voltage telecom and industrial applications where approved safety standards are required