Typical Application Circuit for RSO-1215S 15V, 67mA Output DC/DC Converter
참조 설계 작성자: RECOM Power GmbH
Typical Application Circuit for RSO-1215S 15V, 67mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies