SEN-15050, SparkFun Triad Spectroscopy Sensor - AS7265x (Qwiic)
참조 설계 작성자: SparkFun Electronics
SEN-15050, SparkFun Triad Spectroscopy Sensor is a powerful optical inspection sensor also known as a spectrophotometer. Three AS7265x spectral sensors are combined along side a visible, UV, and IR LEDs to illuminate and test various surfaces for light spectroscopy. The Triad is made up of three sensors, AS72651, AS72652 and AS72653 and can detect the light from 410nm (UV) to 940nm (IR). The SparkFun Triad Spectroscopy Sensor communicates over I2C by default or over 115200bps serial. We've written a fully formed Arduino library to access all the various features include taking readings and illuminating LEDs all over the Qwiic I2C interface