DEV-14713, SparkFun Thing Plus Development Kit based on SAMD51
참조 설계 작성자: SparkFun Electronics
DEV-14713, SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet. The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needing more power with minimal working space. This Thing even comes flashed with the same convenient UF2 bootloader as the RedBoard Turbo. To make the Thing Plus even easier to use, we've moved a few pins around to make the board Feather compatible and it utilizes our handy Qwiic Connect System which means no soldering or shields are required to connect it to the rest of your system. The ATSAMD51J20 utilizes a 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120MHz, up to 1MB of flash memory, up to 256KB of SRAM with ECC, up to 6 SERCOM interfaces and other features