PMP8911, High Efficiency Two-Stage Universal Input Power Supply-Transition Mode PFC,LLC Resonant Converter
参考設計 著者: Texas Instruments
PMP8911, High Efficiency Two-Stage Universal Input Power Supply-Transition Mode PFC,LLC Resonant Converter. Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8911 design for telecom applications. Transient mode power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 92% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection