Texas Instruments UCC2889DTR/81361G4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 55% |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2889DTR/81361G4 to view detailed technical specifications.
No datasheet is available for this part.