MIKROE-3444, Ambient 6 Click Board for VEML7700 High Accuracy Ambient Light Sensor (ALS) with I2C Interface
参考設計 著者: MikroElektronika
MIKROE-3444, Ambient 6 Click Board can sense the intensity of the ambient light, providing the measurement data in digital format over the I2C interface. It utilizes the VEML7700, a miniature ambient light sensor (ALS) with I2C interface. Packed in a small transparent casing, this sensor can provide very accurate readings: thanks to a 16-bit dynamic range, it can be used in very dim and very bright lighting conditions. A well-proven Filtron technology allows response close to a real human eye, while the O-Trim technology allows for ALS tolerance less than 10%. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results