MIKROE-3443, Hall Current 6 Click Board for ACS723 High-Accuracy, Galvanically Isolated Current Sensor
参考設計 著者: MikroElektronika
MIKROE-3443, Hall Current 6 Click is a very accurate current measurement Click board based on the ACS723 IC. This IC is a galvanically isolated current sensor, which utilizes the Hall-effect principle. Its most distinctive feature is its very low series resistance of only 0.65 m-ohm, which makes this device a nearly-perfect ammeter. The maximum current which can be measured with Hall Current 6 click ranges from -5A to +5A, with the optimized precision. It features a dedicated bandwidth selection pin, which allows better noise performance for a specific application