MIKROE-3393, Hall Current 5 Click Board for ACS733 Hall Effect Linear Current Sensor with over-current Fault Detection
参考設計 著者: MikroElektronika
MIKROE-3393, Hall Current 5 Click is a very accurate electric current measurement Click board based on the ACS733 IC. This IC is a galvanically isolated current sensor, which utilizes the Hall-effect principle. Its most distinctive feature is its very low series resistance of only 1 m-ohm, which makes this device a nearly-perfect ammeter. The maximum current which can be measured with Hall current 5 click ranges from -20 A to +20 A, with the optimized precision. By using the latest manufacturing technologies, the ACS733 can be used on very high frequencies, making it a perfect solution for a wide range of applications