MIKROE-3415, Thermostat 2 click is a general-purpose thermostat Click board designed to be used with any temperature sensor based on the DS1820 sensor design: 3-pin package with 1-Wire communication interface. The Click board is equipped with a 3-pole terminal and a 3-pin female socket. DS1820 (or compatible) sensor can be connected either over the terminal or can be installed directly into the socket. The Click board also contains a high quality relay from Omron, that can be used to open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A