ADS5482EVM, Evaluation Module Using ADS5482, 16-bit, 105-MSPS High Speed Analog-to-Digital Converter
参考設計 著者: Texas Instruments
ADS5482EVM, Evaluation Module Using ADS5482, 16-bit, 105-MSPS High Speed Analog-to-Digital Converter. With the supplied logic analyzer breakout board, the ADC LVDS output can be directly captured using either an Agilent E5405A or Tektronix P6980 touchless probe. The ADS5482EVM is also compatible to TSW1400EVM or TSW1405EVM High Speed LVDS evaluation and capture system, allowing samples to be captured and passed to a PC for rapid analysis and evaluation