AOZ1022DI-EVB, Evaluation Board using AOZ1022DI DC-DC single step down converter

Desain referensi oleh: Alpha and Omega Semiconductor

AOZ1022DI-EVB, Evaluation Board using AOZ1022DI DC-DC single step down converter
AOZ1022DI-EVB, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1022DI buck regulator IC. It outputs an adjustable voltage up to 3A of continuous current. The evaluation board requires an input voltage from 4.5 to 16V. The output voltage is preset at 3.3V and can be adjusted down to 0.8V. The AOZ1022DI-EVB circuit has features like current limit, short circuit protection, input under voltage lock out, internal soft start and thermal shut-down. It operates at a fixed 500kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost