AOZ1010-EVA-5.0V, Evaluation Board using AOZ1010 DC-DC single step down converter
Desain referensi oleh: Alpha and Omega Semiconductor
AOZ1010-EVA-5.0V, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1010 buck regulator IC. It outputs a preset or adjustable voltage at up to 2A of continuous current. The evaluation board requires an input voltage from 4.5V to 16V. The AOZ1010-EVA circuit has current limit, short circuit protection, input under voltage lock out, internal soft start, and thermal shut-down features. It operates at a fixed 500kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost