IC1BB-68RD-1.27SH(52)

IC1BB-68RD-1.27SH(52)

Hirose Electric
Description:

Conn PCMCIA HDR 68 POS 1.27mm Solder ST Edge Mount 0.5A

Country of Origin: Japan
Introduction date:Oct 8, 2001

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Interconnect > Connectors > Connector Other > Connector Memory Card

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Operating Temperature
PCB Mounting Side
Maximum Terminal Coplanarity
Maximum Terminal Width
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Insulation Resistance
Mating Cycle
Maximum Insertion Force
Maximum Storage Temperature
Minimum Storage Temperature
Maximum Contact Resistance
Terminal Plating
Ejector Type
Type
Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Termination Method
Housing Material
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.