Inductor RF Chip Molded/Unshielded Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R
Fastron 0603ASM-012G-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603ASM-012G-01 to view detailed technical specifications.
No datasheet is available for this part.