Typical Application for AOZ1210 EZBuck 2A Simple Buck Regulator
Conception de référence par: Alpha and Omega Semiconductor
Typical Application for the AOZ1210 is a high efficiency, simple to use, 2A buck regulator flexible enough to be optimized for a variety of applications. The AOZ1210 works from a 4.5 to 27V input voltage range, and provides up to 2A of continuous output current on each buck regulator output. The output voltage is adjustable down to 0.8V