AOZ1210AI-EVB, Evaluation Board using AOZ1210AI DC-DC single step down converter
Conception de référence par: Alpha and Omega Semiconductor
AOZ1210AI-EVB, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1210AI buck regulator IC. It outputs an adjustable voltage up to 2A of continuous current. The evaluation board requires an input voltage from 4.5 to 27V. The output voltage is preset at 3.3V and can be adjusted down to 0.8V. The AOZ1210AI-EVB circuit has features like current limit, short circuit protection, input under voltage lock out, internal soft start and thermal shut-down. It operates at a fixed 370kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost