AOZ1016-EVA, Evaluation Board using AOZ1016 DC-DC single step down converter
Conception de référence par: Alpha and Omega Semiconductor
AOZ1016-EVA, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1016 buck regulator IC. It outputs a preset or adjustable voltage at 3.3V and up to 2A of continuous current. The evaluation board requires an input voltage from 4.5V to 16V. The AOZ1016-EVA circuit features include, current limit, short circuit protection, input under voltage lock out, internal soft start and thermal shut-down. It operates at a fixed 500kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost