IS31FL3199-DLS2-EB, Evaluation Board based on IS31FL3199 9-Ch. FxLED Driver
Conception de référence par: Integrated Silicon Solution Inc
IS31FL3199-DLS2-EB, Evaluation Board for the IS31FL3199 is a 9-channel LED driver capable of operating in several different configurations. This board allows for simple demonstration and evaluation of IS31FL3199 performance. The IC is a constant current type driver, which features One-Shot Program Mode and Pulse-Width-Modulation. These features allow the chip to create unique RGB lighting effects. It has two modes of operation: (1) nine LEDs individually, or (2) three groups or RGB LEDs. A unique feature of the chip is its ability to perform RGB Breathing, which can be configured in One-Shot Programming. Another special function is its ability to synchronize with audio inputs and modulate the corresponding LED color and brightness