IS31LT3916-SLS2-EBBULB, Evaluation Board based on IS31LT3916 Non-Isolation BULB Lighting
Conception de référence par: Integrated Silicon Solution Inc
IS31LT3916-SLS2-EBBULB, Evaluation Board for the IS31LT3916 is a primary side, peak current mode, isolated or non-isolated type HB LED driver. The device works at a constant frequency in discontinuous conduction mode to provide a constant power to the output. It eliminates the need for an opto-coupler, TL431, or any other type of secondary side feedback. It operates from a wide input voltage range of 90VAC to 260VAC. The IS31LT3916 integrates over current protection, over voltage protection, as well as includes a thermal shutdown to halt the switching action in the case of abnormally high operating temperatures