BB-BONE-LCD3-01, BeagleBone LCD3 Cape, an add-on board for the BeagleBone
Conception de référence par: CircuitCo
BB-BONE-LCD3-01, BeagleBone LCD3 Cape provides a portable LCD solution with touchscreen capability for BeagleBone boards. The 3.5" TFT LCD screen, attached to the topside of the board, can display up to a resolution of 320x240 and is a 4-wire resistive touchscreen. The board is equipped with seven switches located at finger-friendly positions. These switches include power, reset, and five user switches, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted