Blowers and Fans
(26,934 Pièces)Filtres
Image
Numéro de pièce
PDF
Fabricant
Catégorie
Description
ROHS

FBA08A24H1A
Acheter
CAD
Blowers and Fans
DC Fan Axial Hydro Wave Bearing 24V 14V to 27.6V 39.6CFM 32dB 80 X 80 X 25.5mm
Yes

3610SB-04W-B29-E50
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.5CFM 22dB 92 X 92 X 25mm
Yes

4715KL-07W-B30-P00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 48V 25V to 55.2V 108.4CFM 42.5dB 119 X 119 X 38.4mm
Yes

4715MS-23T-B30-A00_60Hz
Acheter
CAD
Blowers and Fans
AC Fan 0.08 Current, 119 Fan Size, 230 Nominal Voltage
Yes with Exemption

3110KL-05W-B59-G50
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 10V to 27.6V 38.8CFM 34dB 80 X 80 X 25mm
Yes with Exemption

3615RL-04W-B40-E00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 7V to 13.8V 118.6CFM 56.5dB 92 X 92 X 38.4mm
Yes

3110SB-04W-B29-B50
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 22dB 80 X 80 X 25mm
Yes

4715KL-05W-B20-P00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 10V to 27.6V 97CFM 41dB 119 X 119 X 38.4mm
Yes

4715KL-04W-B39-E00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 108.4CFM 42.5dB 119 X 119 X 38.4mm
Yes

3110KL-05W-B70-D00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 10V to 27.6V 45.9CFM 40dB 80 X 80 X 25mm
Yes with Exemption

3610SB-04W-B39-E00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 39.9CFM 25dB 92 X 92 X 25mm
Yes

3610KL-04W-B10-E00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.5CFM 25dB 92 X 92 X 25mm
Yes

3110KL-05W-B60-G00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 10V to 26.4V 40.2CFM 35dB 80 X 80 X 25mm
Yes with Exemption

FBA12G12L1AZ
Acheter
CAD
Blowers and Fans
DC Fan Axial Hydro Wave Bearing 12V 7V to 13.8V 68.9CFM 30dB 120 X 120 X 38mm
Yes

4715SL-05W-B69-D00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 15V to 26.4V 181CFM 59.5dB 119 X 119 X 38.4mm
Yes

3110SB-04W-B49-B00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
Yes

3110SB-05W-B40-B00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 27.6V 36CFM 26dB 80 X 80 X 25mm
Yes

FBA12G12H1A
Acheter
CAD
Blowers and Fans
DC Fan Axial Hydro Wave Bearing 12V 7V to 13.8V 103.8CFM 41.5dB 120 X 120 X 38mm
Yes

3110SB-05W-B40-E00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 27.6V 36CFM 26dB 80 X 80 X 25mm
Yes

3110SB-05W-B50-B00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
Yes

4715KL-04W-B40-P00
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 117.9CFM 46.5dB 119 X 119 X 38.4mm
Yes
Affichage 1 à 25 de 500 résultats (exemple).
Pour afficher tous les résultats (4,456) Passer à l'offre Premium