DC Fan Axial Hydro Wave Bearing 24V 14V to 27.6V 39.6CFM 32dB 80 X 80 X 25.4mm
NMB Technologies FBA08A24H1A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25.5 |
| Length | 80 |
| Speed | 2950 |
| Height | 80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies FBA08A24H1A to view detailed technical specifications.
No datasheet is available for this part.