Fans
(26,934 Pièces)Explorer Fans Catégories
Affiner votre recherche
Image
Numéro de pièce
PDF
Fabricant
Catégorie
Description
ROHS
OD9225-24HSS
Acheter
CAD
Blowers and Fans
DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount
Yes
OD4010-24HB01A
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed/Tachometer
Yes
OA172SAP-11-1TB
Acheter
CAD
Blowers and Fans
AC Fan Axial Ball Bearing 115V 100V to 130V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed
Yes
OD1232-24HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
Yes
OD1232-SPOT
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 120V 120CFM 47dB 120 X 120 X 32mm
Yes
OD8038-24HB-VXC
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 22V to 25V 89CFM 62.5dB 80 X 80 X 38mm High Speed
Yes
OD6025-12HSS
Acheter
CAD
Blowers and Fans
DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount
Yes
OD8032-48HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 48V 40V to 52V 50CFM 40.1dB 80.5 X 80.5 X 32mm High Speed
Yes
OD4010-24LB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed Bulk
Yes
4600X
Acheter
CAD
Blowers and Fans
AC Fan Axial Sintec Bearing 115V 106CFM 50dB 119 X 119 X 38mm
Yes with Exemption
OD9225-24HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed
Yes
8412 N
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 8V to 15V 40.61CFM 32dB 80 X 80 X 25.4mm
Yes with Exemption
OA125AP-11-1TB
Acheter
CAD
Blowers and Fans
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
Yes
W2G110-AK43-31
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 16V to 28V 140CFM 61dB 119 X 119 X 38mm
Yes
OD6025-48HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 48V 28V to 52V 25CFM 30dB 60 X 60 X 25mm High Speed
Yes
OD6025-12HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm High Speed
Yes
OD6025-12HB01A
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm Tachometer
Yes
R87F-A1A15HP
Acheter
CAD
Blowers and Fans
AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Yes
OD4010-12HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
Yes
514 F
Acheter
CAD
Blowers and Fans
DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 11.8CFM 30dB 50 X 50 X 15mm
Yes with Exemption
4314
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 28V 100.06CFM 45dB 119 X 119 X 32mm
Yes
OD1225-24HB
Acheter
CAD
Blowers and Fans
DC Fan Axial Ball Bearing 24V 15V to 26V 120CFM 42dB 120 X 120 X 25mm High Speed
Yes
Affichage 1 à 25 de 500 résultats (exemple).
Pour afficher tous les résultats (26,936) Passer à l'offre Premium