W-5636DB1, Demo Board for W-5636 6-Channel Quad-Mode LED Driver

Referenzdesign von: NIDEC COMPONENTS CORPORATION

W-5636DB1, Demo Board for W-5636 6-Channel Quad-Mode LED Driver

W-5636DB1, Demonstration Board for the W-5636 6-Channel Quad-Mode fractional LED driver. The functionality and major parameters of the W-5636 can be evaluated with the W-5636DB1 board. The W-5636 is a 6-channel charge pump that has been designed to drive with high efficiency up to 6 LEDs connected in parallel. The device can drive three groups of two LEDs. Each group can be configured with independent LED current of up to 32mA max per channel through the 1-wire serial interface. The W-5636 is operating in either 1x mode (LDO), 1.33x, 1.5x, or 2x mode and provides tightly matched regulated current through the six LED outputs