W-5612EVAL1, Evaluation Board for W-5612 Camera Flash LED Driver
Referenzdesign von: NIDEC COMPONENTS CORPORATION
W-5612EVAL1, Evaluation Board for the W-5612, 300mA Flash LED driver with 1-wire interface. The functionality and major parameters of the W-5612 can be evaluated with the W-5612EVAL1 board. The W-5612 is a 2-channel charge pump that has been designed to provide a regulated output current up to 150mA per channel. The device is operating in either 1x (LDO) mode, or 1.5x mode and it is suitable for driving with high efficiency one or two Flash LEDs. The programmable current and dimming control of LEDs are achieved using a 1-wire interface