XUPP3R, PCIe FPGA Board is an UltraScale+ 3/4-Length PCIe Board based on VU7P/VU9P/VU11P with Quad QSFP and 512 GBytes DDR4

參考設計 屬於: BittWare

XUPP3R, PCIe FPGA Board is an UltraScale+ 3/4-Length PCIe Board based on VU7P/VU9P/VU11P with Quad QSFP and 512 GBytes DDR4
XUPP3R, PCIe FPGA Board is a 3/4-length PCIe x16 Card based on the Xilinx Virtex UltraScale+ FPGA. The UltraScale+ devices deliver high-performance, high-band width, and reduced latency for systems demanding massive data flow and packet processing. The board offers extensive memory configurations supporting up to 256 GBytes of memory, sophisticated clocking and timing options, and four front panel QSFP cages, each supporting up to 100 Gbps (4×25) - including 100GbE. The XUPP3R also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform integration and management. All of these features combine to make the XUPP3R ideal for a wide range of data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt