UMFT601A, FIFO to USB 3.0 Bridge Evaluation Board with 32-Bit FIFO bus, HSMC connector for interfacing the FT601Q USB Interface IC

參考設計 屬於: Future Technology Devices International Limited

UMFT601A, FIFO to USB 3.0 Bridge Evaluation Board with 32-Bit FIFO bus, HSMC connector for interfacing the FT601Q USB Interface IC
UMFT601A, is an Evaluation Module with either 32-Bit FIFO bus, HSMC connector for interfacing FT601Q USB 3.0 Super speed IC with external hardware. The UMFT601A allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT601Q. As a daughter card, the UMFT601A must work with a FIFO master board which has either a FMC or HSMC connector. There are 4 models which provide different FIFO bus interfaces and data bit widths