UG233, EFM8 USB Type-C Reference Design Board based on EFM8BB3 MCU

參考設計 屬於: Silicon Labs

UG233, EFM8 USB Type-C Reference Design Board based on EFM8BB3 MCU

UG233, Type-C Reference Design Board is a platform for developing and evaluating hub and dongle Type-C solutions. The board contains Power Delivery (PD) controllers, Billboard devices and Alternate Mode functionality. The PD Controller is implemented with EFM8 Busy Bee 3 (EFM8BB3) MCU and takes advantage of the feature-rich peripherals available on-chip. The board also contains a Billboard device implemented with the EFM8 Universal Bee 1 (EFM8UB1) MCU and allows for Alternate Mode to be used and sent through the Type-C port