MAP9002, Typical Application Circuit using the MAP9002 High Voltage AC LED Driver
參考設計 屬於: MagnaChip Semiconductor
MAP9002, Typical Application Circuit using the MAP9002 High Voltage AC LED Driver. The MAP9002 family is a LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP900X family can achieve 0.95 or higher power factor and low total harmonic distortion less than 20%