ITM-MKR680, Development Board based on the Bosch Sensortec BME680 Pressure, Temperature and Humidity Sensor

參考設計 屬於: Midatronics

ITM-MKR680, Development Board based on the Bosch Sensortec BME680 Pressure, Temperature and Humidity Sensor

ITM-MKR680, Development Board is a shield compatible with the new Arduino's MKR form factor. It's based on the Bosch Sensortec BME680, an integrated environmental sensor that can detect a broad range of gases to measure indoor air quality for personal well being (VOC). The BME680 it's also able to measure pressure, humidity and temperature. Being equipped with an MHCP SAMD21, a low power Cortex-M0+, it's able to work in conjunction with any MKR form factor MCU connected to an host or in standalone mode. The main purpose of the SAMD21 is to perform the processing of the data from the sensor, implementing the Bosch Sensortec analysis library