ISOVOLT33-EVB, Discrete Iso-Volt Isolated DC-DC Converter Reference Design Kit
參考設計 屬於: Silicon Labs
ISOVOLT33-EVB, discrete Iso-Volt isolated DC-DC converter reference design Evaluation Kit that enables for isolation products to be powered from a single VDD supply. This kit accepts input voltages of 3.3 or 4.5 Vdc to 5.5 Vdc and generates isolated output voltages of 3.3, 5, 7 or 24 V at 3W max, depending on which version is used