EVAL-ADGS5414SDZ, Evaluation Board for the ADGS5414 SPI Interface, Octal SPST Switches, 13.5-ohm RON, ±20V/+36V, Mux Configurable
參考設計 屬於: Analog Devices
EVAL-ADGS5414SDZ, Evaluation Board for the ADGS5414 is a latch-up proof, octal single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS5414 devices together, which enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS5414 also supports burst mode, which decreases the time between SPI commands