
Octal SPST switch IC featuring an SPI interface for control. This multiplexer/demultiplexer offers 8 functions with 24 terminals and a 24-pin S-XQCC-N24 package. It operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Key specifications include a nominal supply voltage of ±15V, with a maximum of ±16.5V and a minimum of ±13.5V, and a low on-resistance of 13.5Ω.
Analog Devices ADGS5414BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADGS5414BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.