EPT2080E, QorIQ PowerPCPCIe Board for developing a high performance networked control devices based on QorIQ T2080
參考設計 屬於: Embedded Planet
EPT2080E, QorIQ PowerPCPCIe Board is for developing a high performance networked control devices. At the heart of the EPT2080E is the Freescale QorIQ T2080. The T2080 is a highly integrated SoC that includes up to 4 e6500 cores at speeds up to 1.8GHz, a floating point unit, flash controller, DDR3L RAM controller, USB 2.0 host and device controllers and multiple 10 Gbit Ethernet MACs