VPP12-400
描述:

Power Transformer 4000VAC 5VA 8 Terminal Pin Thru-Hole

產地: Philippines
推出日期:Aug 4, 2009

更新: 09-DEC-2024

概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

生命週期高級
歐盟RoHS
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 未知狀態
供應商CAGE代碼3FRZ0
8504314035
排程B8504314035
AEC合格 未知狀態
類別路徑
Passive > Magnetics > Transformers > Power Transformers

數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

製造

製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
Product Weight
Terminal Pitch
Operating Temperature
Package Type
Maximum Storage Temperature
Minimum Storage Temperature
Core Type
Inductance Tolerance
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Secondary Side Voltage 1
Secondary Side Voltage 2
Secondary Side Voltage 3
Secondary Side Voltage 4
Secondary Side Voltage 5
Package Orientation
Output Voltage RMS 1
Output Voltage RMS 2
Output Voltage RMS 3
Output Voltage RMS 4
Output Voltage RMS 5
Output Current RMS 1
Output Current RMS 2
Output Current RMS 3
Output Current RMS 4
Output Current RMS 5
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Width
Transformer Type
Primary Side Voltage
Secondary Side Voltage
Secondary Side Current
Primary Side Connection
Secondary Side Connection
Power Rating
Mounting
Lead Style
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Primary Side Inductance
Secondary Side Inductance
Primary Configuration
Secondary Configuration
Number of Terminals
Product Length
Product Depth
Product Height
High Potential
Maximum Operating Temperature
Minimum Operating Temperature
Accuracy
Primary/Secondary Fuse Rating
Basic Insulation Level
Burden
Fuse
Insulation Voltage Class
Primary Frequency

替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

升級為高級版

無需信用卡。無需承諾。