PA1135NLT
Pulse Electronics描述: | Switching Transformer 1:0.286:0.204 0.8Ohm/0.115Ohm Prim. DCR 0.045Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD |
產地: | China |
推出日期: | Nov 5, 2007 |
更新: 03-DEC-2024 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/pa1135nlt-pulse-electronics-30403377
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 No
供應商CAGE代碼Cage Code Not Available
8504504000
排程B8504500000
PPAP No
AEC合格 No
類別路徑
Passive > Magnetics > Transformers > Switching Transformers
Passive > Magnetics > Transformers > Switching Transformers
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
製造
製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
High Potential
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Maximum Output Voltage 1
Maximum Output Voltage 2
Maximum Output Voltage 3
Maximum Output Voltage 4
Maximum Output Voltage 5
Inductance Tolerance
Secondary Side Inductance
Package Orientation
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Coplanarity
Maximum Terminal Width
Terminal Pitch
Operating Temperature
Product Weight
Maximum Operating Frequency
Minimum Storage Temperature
Maximum Storage Temperature
Secondary Side Current
Transformer Type
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Maximum Input Voltage
Maximum Output Voltage
Maximum OCL Inductance
Mounting
Lead Style
Number of Terminals
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Package Type