NP-09-BE

NP-09-BE

Sealcon
描述:

Nut Lock 18mm-A/F 2.8mm-THK Brass Nickel

產地: Germany
推出日期:Jul 22, 2009

更新: 27-OCT-2024

查看更多 Nuts 屬於 Sealcon

概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

生命週期高級
歐盟RoHS
RoHS版本2011/65/EU
類別路徑
Mechanical > Fasteners and Hardware > Fasteners > Nuts

數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

製造

製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。

Lead Finish(Plating)
Terminal Base Material
Shelf Life Period
Under Plating Porosity Free

參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
Measurement System
Typical Panel Thickness (Metric)
Typical Panel Thickness (Imperial)
Typical Panel Thickness (Imperial - Decimal)
Thread Class
Attached Element
Hub Length (Metric)
Hub Length (Imperial)
Hub Length (Imperial - Decimal)
Hub Diameter (Metric)
Hub Diameter (Imperial)
Hub Diameter (Imperial - Decimal)
Product Diameter (Metric)
Product Diameter (Imperial)
Product Diameter (Imperial - Decimal)
Thread Direction
Sub-Type
Product Weight
Tensile Strength
Flange Diameter (Metric)
Flange Diameter (Imperial)
Flange Diameter (Imperial - Decimal)
Flange Thickness (Metric)
Flange Thickness (Imperial)
Flange Thickness (Imperial - Decimal)
Threads per Inch
類型
Head Type
Material
Finish
Standards
Thread Size
Thread Series Designation
Inside Diameter (Metric)
Inside Diameter (Imperial)
Inside Diameter (Imperial - Decimal)
Thread Pitch (Metric)
Thread Pitch (Imperial)
Thread Pitch (Imperial - Decimal)
Width Across Flats (Metric)
Width Across Flats (Imperial)
Width Across Flats (Imperial - Decimal)
Head Diameter (Metric)
Head Diameter (Imperial)
Head Diameter (Imperial - Decimal)
Body Thickness (Metric)
Body Thickness (Imperial)
Body Thickness (Imperial - Decimal)
Minimum Panel Thickness (Metric)
Minimum Panel Thickness (Imperial)
Minimum Panel Thickness (Imperial - Decimal)
Maximum Panel Thickness (Metric)
Maximum Panel Thickness (Imperial)
Maximum Panel Thickness (Imperial - Decimal)
Product Length (Metric)
Product Length (Imperial)
Product Length (Imperial - Decimal)
Product Depth (Metric)
Product Depth (Imperial)
Product Depth (Imperial - Decimal)

替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

升級為高級版

無需信用卡。無需承諾。