MS221-560-1%
Resistor Fixed Single-Through HoleMS221-200K-1%
Resistor Fixed Single-Through HoleMS310-500K-1%
Resistor Fixed Single-Through HoleG311P683-7202005F
Resistor Fixed Single-Through HoleT912-B1K-100-10
Resistor Networks and ArraysTF020R-1.00 Meg-0.10%-10 ppm
Resistor Fixed Single-Through Hole1776-C10
Resistor Networks and ArraysMG710-20.0M-0.1%
Resistor Fixed Single-Through Hole
MS214-294-1%
Caddock Electronics描述: | Res Power Film 294 Ohm 1% 1W ±50ppm/°C Conformal Hi Temp Sil AXL |
產地: | United States of America |
推出日期: | Nov 22, 2002 |
更新: 12-DEC-2024 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/ms214-294-1--caddock-electronics-25665455
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 Unknown
供應商CAGE代碼19647
8533210090
排程B8533210090
AEC合格 Unknown
類別路徑
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Through Hole
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Through Hole
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
製造
製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Number of Terminals
Maximum Product Length
Lead Length Tolerance
Length w/weld
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Pulse Withstand
Maximum Lead Length
Lead Diameter Tolerance
Maximum Lead Diameter
Maximum Product Height
Maximum Product Depth
Resistive Element Material
Current Sensing
Termination Forming
Seated Plane Height
Package Shape
Lead Diameter
Lead Length
Flame-Proof Support
Temperature Range @ Derated Power
Minimum Storage Temperature
Failure Rate
Package Type
Operating Temperature
Product Weight
Military Standard
Seal
Maximum Storage Temperature
Resistance Value
Power Rating
Tolerance
Temperature Coefficient
Maximum Voltage Rating
Technology
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Package/Case
Case Style
Terminal Pitch
Fail Safe Fusible Resistor
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Mounting
Product Length
Product Depth
Product Height
Product Diameter
High Power Rating