M28876/2-C11S3
Amphenol Fiber Systems International描述: | Conn Circular SKT 8 POS ST Wall Mount 8 Terminal 1 Port |
產地: | China |
推出日期: | Apr 8, 2008 |
更新: 26-DEC-2024 | |
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS Unknown
RoHS版本2011/65/EU
EAR99
汽車 No
供應商CAGE代碼Cage Code Not Available
PPAP No
AEC合格 No
類別路徑
Interconnect > Connectors > I/O Connectors > Connector Circular
Interconnect > Connectors > I/O Connectors > Connector Circular
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Number of Fixed Contacts
Number of Removable Contacts
Contact Size (1)
Minimum Storage Temperature
Maximum Storage Temperature
Strain Relief
Mating Cycle
Polarization
Operating Temperature
IP Rating
Maximum Contact Resistance
Insulation Resistance
Shell Material
Wire Size
Less Contact
Shell Plating
Contacts Classification
Mating Style
Shell Size / Insert Arrangement
Maximum Terminal Coplanarity
Maximum Terminal Width
Military Standard Series
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
End Bell
Contact Size (2)
Contact Size (3)
Contact Size (4)
Contact Quantity (1)
Contact Quantity (2)
Contact Quantity (3)
類型
Contact Gender
Number of Contacts
Body Orientation
Mounting
Termination Method
Gender
Number of Terminals
Number of Ports
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Product Diameter
Tradename