
HMC1082LP4ETR
Analog Devices描述: | RF Amp Single Power Amp 18GHz 5.5V 24-Pin QFN EP T/R |
產地: | Malaysia |
推出日期: | Jun 26, 2019 |
更新: 03-DEC-2024 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/hmc1082lp4etr-analog-devices-67006025
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS 是
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 不是
供應商CAGE代碼24355
8542330001
排程B8542330000
PPAP 不是
AEC合格 不是
類別路徑
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
製造
製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Typical Insertion Loss
Maximum Input Power
Process Technology
Warranty
Typical Power Added Efficiency
Maximum Input Return Loss
Power Supply Type
Typical Single Supply Voltage
Operational Bias Conditions
Typical 3rd Order Output Intercept Point @ Bias Conditions
Supplier Temperature Grade
Typical Gain Flatness
Maximum Output Return Loss
Typical Output Intercept Point
Maximum Reverse Isolation
Maximum Power Dissipation
Typical Output Power
Typical Dual Supply Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Manufacturer Type
Number of Channels per Chip
類型
Minimum Operating Frequency
Maximum Operating Frequency
Typical Output Power Range
Typical 3dB Bandwidth
Typical Output 1dB Compressed Power @ Bias Conditions
Typical Noise Figure
Minimum Single Supply Voltage
Maximum Single Supply Voltage
Maximum Operating Supply Voltage
Minimum Dual Supply Voltage
Maximum Dual Supply Voltage
Maximum Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Maximum Input VSWR
Maximum Output VSWR
Typical Power Gain