CN34GN470
Ta-I Technology描述: | Res Thick Film Array 47 Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD |
推出日期: | Jul 4, 2016 |
更新: 17-JAN-2025 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/cn34gn470-ta-i-technology-414030644
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 No
供應商CAGE代碼SGK06
PPAP No
AEC合格 No
類別路徑
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Number of Resistors
Military Standard
Power Rating per Resistor
Minimum Storage Temperature
Seated Plane Height
Maximum Storage Temperature
Terminal Pitch
Case Size per Element
Failure Rate
Package Type
Case Size
Temperature Range @ Derated Power
Operating Temperature
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Terminal Width
Maximum Terminal Coplanarity
Polarity
Resistance Value 1
Resistance Value 2
Resistance Value 3
Resistance Value 4
Resistance Value 5
Quantity of Resistor 1
Quantity of Resistor 2
Quantity of Resistor 3
Quantity of Resistor 4
Quantity of Resistor 5
Resistance Value X Number of Resistors
Resistive Element Material
Resistance Value
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Technology
類型
Minimum Operating Temperature
Maximum Operating Temperature
Mounting
Maximum Voltage Rating
Termination Style
Circuit Designator
Case Style
Number of Terminals
Package Shape
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Product Length
Product Depth
Product Height