描述: | Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount |
產地: | Dominican Republic |
推出日期: | Feb 4, 2010 |
更新:11-JAN-2025 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/68-6-signal-transformer-48707722
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽車 No
供應商CAGE代碼Cage Code Not Available
8504314065
排程B8504314065
PPAP No
AEC合格 No
類別路徑
Passive > Magnetics > Transformers > Power Transformers
Passive > Magnetics > Transformers > Power Transformers
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
製造
製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Product Weight
Terminal Pitch
Operating Temperature
Package Type
Maximum Storage Temperature
Minimum Storage Temperature
Core Type
Inductance Tolerance
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Secondary Side Voltage 1
Secondary Side Voltage 2
Secondary Side Voltage 3
Secondary Side Voltage 4
Secondary Side Voltage 5
Package Orientation
Output Voltage RMS 1
Output Voltage RMS 2
Output Voltage RMS 3
Output Voltage RMS 4
Output Voltage RMS 5
Output Current RMS 1
Output Current RMS 2
Output Current RMS 3
Output Current RMS 4
Output Current RMS 5
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Width
Transformer Type
Primary Side Voltage
Secondary Side Voltage
Secondary Side Current
Primary Side Connection
Secondary Side Connection
Power Rating
Mounting
Lead Style
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Primary Side Inductance
Secondary Side Inductance
Primary Configuration
Secondary Configuration
Number of Terminals
Product Length
Product Depth
Product Height
High Potential
Maximum Operating Temperature
Minimum Operating Temperature
Accuracy
Primary/Secondary Fuse Rating
Basic Insulation Level
Burden
Fuse
Insulation Voltage Class
Primary Frequency