191-2601-160
Amphenol Communications Solutions描述: | Flat Cable Polyvinyl Chloride 60Conductors 26AWG 300V Gray/Red |
產地: | China |
推出日期: | Feb 26, 2008 |
更新:+90 天 | |
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
EAR99
汽車 No
供應商CAGE代碼Cage Code Not Available
8544493080
排程B8544493080
PPAP No
AEC合格 No
類別路徑
Interconnect > Wire and Cable > Cables > Cable Flat/Ribbon
Interconnect > Wire and Cable > Cables > Cable Flat/Ribbon
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Time Delay
Typical Attenuation @ Maximum Frequency
Shield Material
Capacitance
Conductor Cross Section
Conductor DC Resistance
Usage
Velocity of Propagation
Insulation Color
Insulation DC Resistance
Insulation Thickness
Jacket Thickness
Maximum Storage Temperature
Minimum Bend Radius
Minimum Storage Temperature
Product Weight
Shield Coverage
Cable Type
Cable Length
Number of Conductors
Wire Size
Cable Pitch
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Standards
Conductor Material
Jacket Material
Jacket Color
Insulation Material
Maximum Outer Diameter
Number of Wires per Conductor
Conductor Size
Cable Span Width
Cable Span Width Tolerance
Product Depth
Product Height
Bunch Stranding
Impedance
Inductance
Tensile Strength
Minimum Operating Temperature
Maximum Operating Temperature
Tradename