107-1259-B
Mountain Switch描述: | Guarded Pushbutton Switches |
推出日期: | Apr 20, 2005 |
更新:+90 天 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/107-1259-b-mountain-switch-405165358
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS No
RoHS版本2011/65/EU, 2015/863
類別路徑
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button
Electrical and Electronic Components > Electromechanical > Switches > Switch Push Button
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Thread Size
Seal Description
Product Weight
Actuator Material
Operating Temperature
Contact Material
Contact Plating
Mechanical Life
Maximum Terminal Width
Special Features
Explosion Proof
類型
Minimum Storage Temperature
Number of Rows
Row Spacing
Body Length
Body Depth
Body Height
Bushing Length
Terminal Length
Terminal Pitch
Number of Terminals
IP Rating
Bushing Type
Seal Location
Maximum Storage Temperature
Dielectric Strength
Minimum Insulation Resistance
Maximum Contact Resistance
Base Material
Mounting
Body Orientation
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Color
Actuator Length
Illumination Type
Illumination Color
Termination Style
Electrical Life
Panel Cutout Dimensions
Switch Function
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height