XUSP3R, PCIe FPGA Board is an UltraScale 3/4-Length PCIe Board with up to VU190, Quad QSFP and 512 GBytes DDR4
参考设计 属于: BittWare
XUSP3R, PCIe FPGA Board is a 3/4-length PCIe x8 card based on the Xilinx Virtex UltraScale FPGA. The high-performance UltraScale devices provide increased system integration, reduced latency, and high band width for systems demanding massive data flow and packet processing. The board offers extensive memory configurations supporting up to 256 GBytes of memory, sophisticated clocking and timing options, and four front panel QSFP cages, each supporting up to 100 Gbps (4×25) - including 100GbE. The XUSP3R also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform integration and management. All of these features combine to make the XUSP3R ideal for a wide range of data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt