Using the TPS51218EVM-496 High-performance, Single Synchronous, Step-Down Controller for High-Current, Eco-mode Applications
参考设计 属于: Texas Instruments
TPS51218EVM evaluation module (EVM) is used to evaluate the TPS51218, a small-size, single buck controller with adaptive on-time D-CAP mode, providing a fixed 1.2-V output at up to 20 A from a 12-V input bus. The TPS51218EVM is designed to use a regulated 12-V bus to produce a regulated 1.2-V output at up to 20 A of load current. The TPS51218EVM is designed to demonstrate the TPS51218 in a typical, low-voltage application while providing a number of test points to evaluate the performance of the TPS51218